15.51.8.230.0400 | Finder
Electronic dimmer, 1 Form A (N/O), 230 VAC, 230 V, 400 W, 15.51.8.230.0400
Unit Price (€ / pc.)
31.8920 € *
Available: 1 pcs.
Leadtime: On Request **
Electronic dimmer, 15.51.8.230.0400, Finder
The 15.51.8.230.0400 is an electronic dimmer compatible with incandescent/halogen lamp and 230 V dimmable LEDs. Can be used in both 3 and 4-wire systems. Equipped with soft on and off. Protection with thermal fuse.
Features
- Trailing edge control method
Applications
- Kitchen light control
- Bedroom light control
- Living room light control
- Lighting control in corridors (for hotels, offices and hospitals)
Technical specifications
Dimmable | Yes | |
On Period | 100 % ED | |
Size | 49.5 x 50 x 22 mm | |
Lamp wattage | 400 W | |
Assembly | panel mounting | |
Rated voltage (AC) | 230 V | |
Latching switching function | 1 Form A (N/O) | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |