PL504 | Vacuum tubes
Electron tube PL504
Discontinued
Unit Price (€ / pc.)
10.4244 € *
Available: 28 pcs.
Leadtime: On Request **
Technical specifications
Version | pentode | |
diameter | 30.2 mm | |
Pin number | 9 pole |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85408100 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 6/8/11 |
SVHC free | No |
Substance description | Lead |