MDK10132041,8085 | FTcap
Electrolytic capacitor, 100 µF, 320 V (AC), ±10 %, can, Ø 41.8 mm, MDK10132041,8085
Unit Price (€ / pc.)
23.4073 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Electrolytic motor starter capacitor, type FTCAP MDK.
Installed in two separated insulated aluminum cans. Drip water- and splashproof cable entry, compliant with degree of protection IP 54
Technical specifications
Version | polar | |
Design | can | |
diameter | 41.8 mm | |
Capacity | 100 µF | |
Length | 85 mm | |
max. operating temperature | 60 °C | |
Rated voltage (AC) | 320 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |