E-RF3196 | Frolyt
Electrolytic capacitor, 220 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, E-RF3196
Unit Price (€ / pc.)
0.9996 € *
Available: 24 pcs.
Leadtime: 8 Weeks **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9996 €
50 pcs.
0.8806 €
250 pcs.
0.7616 €
1000 pcs.
0.6664 €
2500 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Radial aluminium electrolyte capacitor, E-RF3196, Frolyt
Features
- Especially low ESR / Z
- Lifetime minimum 2.500h to 10.000h at 105°C
- Long useful life
- High rated capacitance
- Dimensions: Ø 5,5 x 12,0mm - Ø 18,0 x 36,5mm
- RoHS compliant
Technical specifications
Version | polar | |
Design | radial | |
diameter | 10 mm | |
Capacity | 220 µF | |
Length | 21 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 63 V | |
Grid | 5 mm | |
Tolerance | ±20 % |
Download
Logistics
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |