E-RF3071 | Frolyt
Electrolytic capacitor, 47 µF, 25 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 5.5 mm, E-RF3071
Unit Price (€ / pc.)
0.6783 € *
Available: 5,294 pcs.
Leadtime: 5 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.4879 €
100 pcs.
0.4165 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERF.
Resistant against switching transients, low impedance (Z), radial wire ends for vertical mounting on PCBs, to DIN IEC 60384-1
Rated voltage 25 VDC.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 5.5 mm | |
Capacity | 47 µF | |
Length | 12 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Grid | 2.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |