GRC00DC1011JTNL | Vishay
Electrolytic capacitor, 100 µF, 63 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm
Unit Price (€ / pc.)
0.3570 € *
Available: 4,032 pcs.
Leadtime: On Request **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.2225 €
50 pcs.
0.1595 €
250 pcs.
0.1321 €
1000 pcs.
0.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 63 VDC.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 10 mm | |
Capacity | 100 µF | |
Length | 12.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Grid | 5 mm | |
Ripple current | 235 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |