GRC00AA2201HTFL | Vishay
Electrolytic capacitor, 22 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 5 mm
Unit Price (€ / pc.)
0.0262 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 50 VDC.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 5 mm | |
Capacity | 22 µF | |
Length | 11 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 50 V | |
Grid | 5 mm | |
Ripple current | 78 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |