GRC00KL4721V00L | Vishay
Electrolytic capacitor, 4700 µF, 35 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm
Unit Price (€ / pc.)
2.2610 € *
Available: 514 pcs.
Leadtime: 15 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
1.4161 €
50 pcs.
1.2495 €
250 pcs.
1.0829 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 35 VDC.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 18 mm | |
Capacity | 4700 µF | |
Length | 35.5 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 35 V | |
Grid | 7.5 mm | |
Ripple current | 1.9 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |