KSS105M063S1A5B07K | Teapo
Electrolytic capacitor, 1 µF, 63 V (DC), ±20 %, radial, pitch 1.5 mm, Ø 4 mm, KSS105M063S1A5B07K
Unit Price (€ / pc.)
0.1773 € *
Available: 1,655 pcs.
Next delivery: 900 pcs. on 2024-12-20
Leadtime: 26 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1773 €
10 pcs.
0.1547 €
100 pcs.
0.1107 €
300 pcs.
0.0785 €
1000 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type SS.
With radial connections
Rated voltage 63 VDC, type SS 63.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 4 mm | |
Capacity | 1 µF | |
Length | 7 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Grid | 1.5 mm | |
Ripple current | 13 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |