MALREKA00BA247H00K | Vishay
Electrolytic capacitor, 47 µF, 50 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm
Unit Price (€ / pc.)
0.1083 € *
Available: 20,189 pcs.
Leadtime: On Request **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1083 €
250 pcs.
0.0869 €
1250 pcs.
0.0714 €
4000 pcs.
0.0607 €
10000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Vishay/Roederstein EKA.
For vertical mounting, to IEC 60384-4
Rated voltage 50 VDC.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 6.3 mm | |
Capacity | 47 µF | |
Length | 11 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 50 V | |
Grid | 2.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |