GRC00PB2211VTNL | Vishay

Electrolytic capacitor, 220 µF, 35 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, GRC00PB2211VTNL

Order No.: 12D4849
EAN: 4099879868862
MPN:
GRC00PB2211VTNL
GRC 220UF 35V 8X11.5MM
Series: GRC
Vishay
GRC00PB2211VTNL Vishay Electrolytic Capacitors Image 1
GRC00PB2211VTNL Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.2511 € *
Available: 297 pcs.
Leadtime: 25 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2511 €
10 pcs.
0.1571 €
50 pcs.
0.1119 €
250 pcs.
0.0940 €
1000 pcs.
0.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Vishay GRC.

For vertical mounting

Rated voltage 35 VDC.

Technical specifications
Version polar
Design radial
diameter 8 mm
Capacity 220 µF
Length 11.5 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 35 V
Grid 3.5 mm
Ripple current 270 mA
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes