LF-400-L02-GE | Greisinger

Electrode, 0 to 200 mS/cm, universal application, LF 400

Order No.: 22K1724
EAN: 4099891466572
MPN:
LF-400-L02-GE
602968
Greisinger
LF-400-L02-GE Greisinger Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
345.10 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
345.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
345.10 €

Electrodes, type Greisinger.

For temperature measurements with NTC 10k. Diameter 12 mm. Table index, type, measuring range, application.


Type: LF 400, 0 to 200 mS/cm, universal application

Technical specifications
Version pH Electrode
Logistics
Country of origin GB
Customs tariff number 90279000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes