95 05 155 SB | Knipex

Electricians' Shears with multi-component grips, fibreglass-reinforced 155 mm

Order No.: 05L9722
EAN: 4003773077725
MPN:
95 05 155 SB
9505155SB
Knipex
default L
Image may differ
Unit Price (€ / pc.)
22.5505 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-05-22
Leadtime: 1 Week **
Total Price:
22.55 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5505 €
6 pcs.
20.3014 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precisely ground blades with fine serration for a clean, non-slip cut. Cutting edge with integrated cable cutter. With plastic belt pouch. Universal shears for electricians. Handles with multi-component grips, fibreglass-reinforced. Cutting edges made from stainless steel, hardness of cutting edges 56 HRC
Technical specifications
Version electrician's scissor
Weight 110 g
Length 155 mm
Material steel
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Weight
1000V Insulated
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Weight
1000V Insulated
Combination Shears polished plastic coated 185 mm
Order No.:
 20L4035
Manufacturer:
 Knipex
Manufacturer SKU:
 95 05 185
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 22.97 € *
1 pcs.
22.9670 €
6 pcs.
20.6703 €
stainless steel
combination scissors
185 mm
115 g
No
Combination Shears polished plastic coated 140 mm
Order No.:
 20L4025
Manufacturer:
 Knipex
Manufacturer SKU:
 95 05 140
Available: 6 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 18.98 € *
1 pcs.
18.9805 €
6 pcs.
17.0884 €
stainless steel
combination scissors
140 mm
67 g
No
Combination Shears polished plastic coated 190 mm
Order No.:
 20L4040
Manufacturer:
 Knipex
Manufacturer SKU:
 95 05 190
Available: 1 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 21.30 € *
1 pcs.
21.3010 €
6 pcs.
19.1709 €
special steel
combination scissors
190 mm
116 g
No
Cable Shears polished plastic coated 165 mm
Order No.:
 20L4030
Manufacturer:
 Knipex
Manufacturer SKU:
 95 05 165
Available: 1 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week ** Next delivery: 2 pcs. on 2024-05-07
Total Price: 22.97 € *
1 pcs.
22.9670 €
6 pcs.
20.6703 €
steel
cable cutter
165 mm
111 g
No