51588-00-66-06 | Volz

Electronic adhesive tape, 6 x 0.056 mm, polyester, transparent, 66 m, 51588-00-66-06

Order No.: 14L2565
EAN: 4099891435844
MPN:
51588-00-66-06
Series: 5188
Volz
51588-00-66-06 Volz Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 51 pcs.
Leadtime: On Request **
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
8 pcs.
3.9865 €
16 pcs.
3.5581 €
48 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electricians' adhesive tapes transparent, type Volz IPG™ 51588.

Good resistance against chemicals, solvents and dampness, good electrical insulation properties; Substrate: polyester foil. Adhesive compound: rubber, hot-curing. Maximum tensile strength: 110 N/25 mm. Substrate thickness: 25 µm (1.0 mil). Total thickness: 56 µm (2.2 mil). Elongation at fracture: 100 %. Adhesive strength (steel): 13.7 N/25 mm. Dielectric strength: 5000 V. Insulation class: B, 130 °C. Surface resistance: 10^6 ohm. Inflammability class: BU1. Certifications: UL.

Type: 51588-00-66-06, 6.0 mm, transparent, 66 m roll

Technical specifications
Version electronics adhesive tape
Width 6 mm
Thickness 0.056 mm
Colour transparent
Adhesive cement natural rubber
Length 66 m
Material polyester
max. operating temperature 130 °C
Logistics
Country of origin US
Customs tariff number 39191019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes