ELECOLIT 6616 50 G | Panacol
Elecolit adhesive 50 g bottle, Panacol ELECOLIT 6616 50 G
Unit Price (€ / pc.)
21.4914 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-05-08
Leadtime: 3 Weeks **
Adhesive, ELECOLIT 6616 50 G, PANACOL
The ELECOLIT 6616 50 G is a high strength, 2K thermally conductive epoxy resin based adhesive. It exhibits an excellent combination of shear and peel strength and has excellent vibration and shock resistance. Even at very low temperatures, It retains its toughness. It is a high performance adhesive that has successfully withstood 500 temperature changes -50°C / +150°C.
Technical specifications
Version | elecolit adhesive | |
Container | bottle | |
Colour | black | |
Suitable for | plastics, ceramic, wood | |
Contents | 50 g |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |