EX19B | Panasonic

One way light barrier, 1 m, NPN, 12-24 VDC, cable connection, IP67, EX19B

Order No.: 28G1210
EAN: 4099889430646
MPN:
EX19B
EX19B
Series: EX-10
Panasonic
EX19B Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
148.7381 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
148.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.7381 €

Diffuse mode sensor, EX24A, PANASONIC

Diffuse mode sensor with a 25 mm range, featuring an NPN and cable connection.

Technical specifications
Connection cable connection
Activation time 0.5 ms
Version one way light barrier
Output NPN
Detecting distance 1 m
Switching logic dark ON
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes