EX11BPN | Panasonic

One way light barrier, 0.15 m, PNP, 12-24 VDC, cable connection, IP67, EX11BPN

Order No.: 28G1203
EAN: 4099889430578
MPN:
EX11BPN
EX11BPN
Series: EX-10
Panasonic
EX11BPN Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
120.9159 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
120.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.9159 €

Reflecting light barrier, CY-122A-P, PANASONIC

The CY-122A-P is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.

Technical specifications
Connection cable connection
Activation time 0.5 ms
Version one way light barrier
Output PNP
Detecting distance 0.15 m
Switching logic dark ON
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes