2032019 | OBO Bettermann
Locking screw, M25, 30 mm, IP54, light gray, 2032019
Order No.: 06N4282
EAN: 4012195477792
MPN:
2032019
90 M25 OF
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Technical specifications
Version | locking screw | |
Colour | light gray | |
Thread size | M25 | |
Length | 32 mm | |
Material | polyethylene | |
spanner size | 30 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |