217.877.011 | Marquardt
Mounting frame, (L x W) 53.9 x 30.6 mm, black, for rocker switch, 217.877.011
Order No.: 11G2992
EAN: 4099889322804
MPN:
217.877.011
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
100 pcs.
2.3562 €
500 pcs.
2.2134 €
1000 pcs.
2.1420 €
2000 pcs.
2.0706 €
5000 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting frame, 217.877.011, Marquardt
Mounting frame suitable for Rocker switch
Technical specifications
Width | 30.6 mm | |
Colour | black | |
Suitable for | rocker switch | |
Length | 53.9 mm | |
Accessory Type | mounting frame |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |