17-150124 | CONEC

Socket, RJ45, 8 pole, 8P8C, Cat 6A, solder connection, PCB mounting, 17-150124

Order No.: 74F462
EAN: 4099889824070
MPN:
17-150124
CONEC
17-150124 CONEC Modular Connectors
Image may differ
Unit Price (€ / pc.)
21.3248 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.3248 €

Panel mounted receptacle, 17-150124, CONEC

Receptacle assembly kit with metallized plastic receptacle housing and with shielded Cat 6A RJ45 inline coupler

Technical specifications
Connection solder connection
Version socket
Category Cat 6A
Assembly PCB mounting
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes