MBI 1 SW | Hirschmann Test & Measurement
2 mm socket, solder connection, mounting Ø 5 mm, CAT O, black, MBI 1 SW
Unit Price (€ / pc.)
0.79 € *
Available: 7 pcs.
Next delivery: 137 pcs. on 2025-05-13
Leadtime: On Request **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.79 €
50 pcs.
0.71 €
100 pcs.
0.66 €
500 pcs.
0.60 €
1000 pcs.
0.57 €
*plus VAT and shipping costs
**Subject to prior sale
Panel jacks, 2.0 mm, type Hirschmann T & M MBI 1.
For 2.0 mm plugs, insulated, solder connection; Insulation: PA. Contact spring: copper beryllium, tinned. Rated voltage: 60 VDC. Rated current: 6.0 A. Operating temperatures: –20 to +60 °C.
Ausführung verzinnt.
Type: MBI 1, black
Technical specifications
Rated current | 6 A | |
Rated Voltage | 30 VAC/60 VDC | |
Installation diameter | 5 mm | |
Colour | black | |
Touch safe | No | |
contact surface | tin-plated | |
Version | socket | |
Rated category | CAT O | |
Connection | solder connection | |
diameter | 2 mm | |
Length | 21 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |