M24C04-WMN6TP | STMicroelectronics

EEPROM 4 kbit, SOIC-8, M24C04-WMN6TP

Order No.: 30S1167
EAN: 4099879150264
MPN:
M24C04-WMN6TP
STMicroelectronics
M24C04-WMN6TP STMicroelectronics Memory ICs
Image may differ
Unit Price (€ / pc.)
0.1333 € *
Available: 0 pcs.
Available in 5 Days: 2,450 pcs.
Leadtime: 1 Week **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.1333 €

EEPROM, M24C04-WMN6TP, STMicroelectronics

The M24C04-WMN6TP is a 4-Kbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 512 × 8 bits. The M24C04-W can be accessed with a supply voltage from 2.5 V to 5.5 V, the M24C04-R can be accessed with a supply voltage from 1.8 V to 5.5 V, and the M24C04-F can be accessed with a supply voltage from 1.6 V to 5.5 V. All these devices operate with a clock frequency of 400 kHz, over an ambient temperature range of -40 °C / +85 °C.

Features

  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-years data retention
Technical specifications
Enclosure SOIC-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 2.5-5.5 V
Memory size 4 kbit
Clock frequency 400 kHz
Technology EEPROM
Access time 900 s
Logistics
Customs tariff number 85423275
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes