800-00200 | HellermannTyton
Edge protection profile
Unit Price (€ / mtr.)
2.5228 € *
Available: 97 mtr.
Leadtime: 1 Week **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5228 €
75 mtr.
2.1539 €
150 mtr.
2.0706 €
300 mtr.
1.9873 €
1200 mtr.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Edge protection profiles, type HellermannTyton EdgeGuard 800.
Made of black soft PVC (UL 94 HB). Cadmium-free; Operating temperatures: –65 to +105 °C. Grommet width W3/W4: 1.8/4.2 mm.
Technical attributes (type, width W, W2, height H, H2): PS 1, W 1.2, W2 0.6, H 5.0, H2 3.15 mm
Technical specifications
Width | 1.2 mm | |
Colour | black | |
Height | 5 mm | |
Material | PVC | |
max. operating temperature | 105 °C | |
min. operating temperature | -65 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39173200 |
Original Packaging | Reel with 75 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |