GE128-C | Panduit

Edge protection profile, GE128-C

Order No.: 12H3552
EAN: 0074983601349
MPN:
GE128-C
07498360134
Panduit
GE128-C Panduit Edge Protection Profiles
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 801 pcs.
Leadtime: On Request **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5351 €
50 pcs.
1.4042 €
100 pcs.
1.2971 €
1000 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Edge protection profiles, type Panduit GE.

Protects cables and leads at panel openings and punched-out holes with sharp edges in a chassis or housing. Made of PA 6.6, plain-colored, self-extinguishing compliant with UL 94 V-2, with high abrasion resistance; Operating temperatures: –40 to +65 °C. Unit of measure: 32.4-cm section lengths.

Technical attributes (type, wall thickness (W), dimension a (width), b (height)): GE128–C, W 2.2 to 3.3, a 5.6, b 3.9 mm

Technical specifications
Width 5.6 mm
Colour natural
Height 3.9 mm
Material PA
max. operating temperature 65 °C
min. operating temperature -40 °C
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes