10278-AG | CRC

CRC surface cleaner, spray can, 500 ml, 10278-AG

Order No.: 12L1490
EAN: 5412386059421
MPN:
10278-AG
ECO FOAM CLEANER
CRC
default L
Image may differ
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.98 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9841 €
6 pcs.
9.5081 €
12 pcs.
9.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cleaning foam, 10278-AG, CRC

ECO FOAM CLEANER is the deep-acting active foam for streak-free cleaning of glass, ceramic and plastic surfaces. FOAM CLEANER is adhesive and does not run after spraying even on vertical surfaces.

The cleaning foam is biodegradable and can be used as a cleaner for all areas of food technology in accordance with NSF A1. It is ideally suited for removing dirt from fittings, work tables, housings, windows, etc.

Technical specifications
Usage glass, ceramics and plastic surfaces
Version surface cleaner
Container spray can
Contents 500 ml
Logistics
Country of origin BE
Customs tariff number 34024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H229 Pressurized container: may burst if heated
  • H318 Causes serious eye damage.

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P313 Get medical advice/attention.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...