41344 | Wiha
Torque adapter, 2.8 Nm, L 59 mm, 59 g, 41344
Unit Price (€ / pc.)
59.7142 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
59.71 € *
Price list
Quantity
Price per unit*
1 pcs.
59.7142 €
5 pcs.
53.7404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | torque adapter | |
Torque range | 2.8 Nm | |
Accuracy | ±10 % | |
Weight | 59 g | |
Length | 59 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |