0F15 | Weller

Extraction arm, 1.5 m, Weller 0F15 for beveled and funnel shaped nozzles

Order No.: 10L5006
EAN: 4003019065097
MPN:
0F15
Series: Easy-Click 60
Weller
0F15 Weller Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
148.631 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
148.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.631 €

Extraction arm, 0F15, WELLER

Extraction arm, flexible, Ø 60 mm for sloped and funnel nozzles, length 1.5 m.

Technical specifications
Version 1.5 m
Suitable for beveled and funnel shaped nozzles
Accessory Type extraction arm
Logistics
Country of origin SE
Customs tariff number 84219990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes