0F07 | Weller

Extraction arm, 60 mm, 0.7 m, Weller 0F07 for beveled and funnel shaped nozzles

Order No.: 10L5002
EAN: 4003019065073
MPN:
0F07
Series: Easy-Click 60
Weller
0F07 Weller Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
116.62 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
116.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
116.62 €
Easy-Click 60 flexible Extraction arm, Ø 60 mm for sloped and funnel nozzles, length 0,7 m, with connectors.
Technical specifications
Version 60 mm, 0.7 m
Suitable for beveled and funnel shaped nozzles
Accessory Type extraction arm
Logistics
Country of origin SE
Customs tariff number 84219990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes