0F05 | Weller

Extraction arm, 60 mm, 0.5 m, Weller 0F05 for beveled and funnel shaped nozzles

Order No.: 10L5000
EAN: 4003019065066
MPN:
0F05
Series: Easy-Click 60
Weller
0F05 Weller Accessories for soldering fume extraction
Image may differ
Unit Price (€ / pc.)
97.58 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
97.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.58 €

Extraction arm, 0F05, WELLER

Flexible extraction arm, Ø 60 mm for sloped and funnel nozzles, length 0.5 m, with connectors.

Technical specifications
Version 60 mm, 0.5 m
Suitable for beveled and funnel shaped nozzles
Accessory Type extraction arm
Logistics
Country of origin HU
Customs tariff number 84219990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes