C-189 155 | BJZ
C-189155, grounding box
Order No.: 19L2761
EAN: 4099891439927
MPN:
C-189 155
Unit Price (€ / pc.)
22.3125 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
22.31 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3125 €
10 pcs.
19.6350 €
50 pcs.
18.2903 €
150 pcs.
17.4930 €
500 pcs.
16.6005 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding modules and grounding boxes, type BJZ C-.
For easy ESD ground connection via German Schuko-style outlet or other ground connections, each with integrated 1.0 Mohm protective resistor; Note: the snap-on terminal mates the snap fastener.
Grounding boxes, type C-189155.
6 snap-on terminals 10.3 mm, 1.5 m cable, Schuko-style outlet terminal.
Type: C-189155, grounding box
Technical specifications
Connection | 6 x push button | |
Version | Grounding box | |
Push button diameter | 10.3 mm | |
Cable length | 1.5 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |