C-197 2542 | BJZ
C-1972542, grounding box
Order No.: 19L2759
EAN: 4099891439910
MPN:
C-197 2542
Unit Price (€ / pc.)
22.4315 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
10 pcs.
19.7421 €
50 pcs.
18.3855 €
150 pcs.
17.5882 €
500 pcs.
16.6957 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding modules and grounding boxes, type BJZ C-.
For easy ESD ground connection via German Schuko-style outlet or other ground connections, each with integrated 1.0 Mohm protective resistor; Note: the snap-on terminal mates the snap fastener.
Grounding boxes, type C-1972542.
2 snap-on terminals 10.3 mm, 1.5 m cable, Schuko-style outlet terminal.
Type: C-1972542, grounding box
Technical specifications
Connection | 2 x push button | |
Version | Grounding box | |
Push button diameter | 10.3 mm | |
Cable length | 1.5 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |