C-191 098 | BJZ

C-191098, grounding module

Order No.: 19L2754
EAN: 4099891439866
MPN:
C-191 098
BJZ
C-191 098 BJZ Earthing cables, Earthing boxes, Snap fasteners
Image may differ
Unit Price (€ / pc.)
20.7060 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
20.71 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7060 €
10 pcs.
18.2189 €
50 pcs.
16.9813 €
150 pcs.
16.2435 €
500 pcs.
15.4105 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding modules and grounding boxes, type BJZ C-.

For easy ESD ground connection via German Schuko-style outlet or other ground connections, each with integrated 1.0 Mohm protective resistor; Note: the snap-on terminal mates the snap fastener.

Grounding modules, type C-191098.

1 snap fastener 10.3 mm, 2.4 m spiral cable, Schuko-style outlet terminal.

Type: C-191098, grounding module

Technical specifications
Connection 1 x push button
Version grounding cable
Push button diameter 10.3 mm
Cable length 2.4 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes