C-184 007K | BJZ

C-184007K, snap-on terminal 10.3 mm/plug

Order No.: 19L2734
EAN: 4099891439774
MPN:
C-184 007K
BJZ
C-184 007K BJZ Earthing cables, Earthing boxes, Snap fasteners
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 210 pcs.
Leadtime: 2 Weeks **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7378 €
50 pcs.
0.6545 €
250 pcs.
0.5474 €
1000 pcs.
0.4760 €
2500 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ground connectors, type BJZ C-.

Mating part for snap fasteners, Tenax latches and inverted banana plugs. The snap-on terminals (without thread) consist of a ball section and a rivet part. The threaded snap-on terminals consist of the ball section with threaded pin. Screws or nuts for the screw-on types are not supplied.

Type: C–184007K, snap–on terminal 10.3 mm/plug

Technical specifications
Version push button connection
Push button diameter 10.3 mm
Logistics
Country of origin DE
Customs tariff number 96061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes