B66311G0250X127 | EPCOS

E core, N27, 171 nH, (L x W x H) 20.4 x 10.1 x 4.9 mm, B66311G0250X127

Order No.: 83D785
EAN: 4099889059472
MPN:
B66311G0250X127
B66311G250X127
Series: B66311
EPCOS
B66311G0250X127 EPCOS Ferrite cores Image 1
B66311G0250X127 EPCOS Ferrite cores Image 2
B66311G0250X127 EPCOS Ferrite cores Image 3
B66311G0250X127 EPCOS Ferrite cores Image 4
B66311G0250X127 EPCOS Ferrite cores Image 5
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 5,463 pcs.
Leadtime: On Request **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9401 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores E20/10/6 or EF20, type TDK/Epcos B66311.

To IEC 61246. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.

Technical attributes (type, dimension g, AL value, material type): B66311G250X127, 0.25 mm, 171 nH, N27

Technical specifications
AL value 171 nH
Width 10.1 mm
Height 4.9 mm
Core shape E
Length 20.4 mm
Air gap 0.25 mm
Material N27
Logistics
Country of origin IN
Customs tariff number 85049011
Original Packaging Tray with 1,470 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes