B66421G0000X187 | EPCOS

EFD core, N87, 2000 nH, -20/+30 %, (L x W x H) 25 x 9.1 x 12.5 mm, B66421G0000X187

Order No.: 83D5550
EAN: 4099889059267
MPN:
B66421G0000X187
B66421GX187
Series: B66421
EPCOS
B66421G0000X187 EPCOS Ferrite cores Image 1
B66421G0000X187 EPCOS Ferrite cores Image 2
B66421G0000X187 EPCOS Ferrite cores Image 3
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 2,450 pcs.
Leadtime: On Request **
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6779 €
50 pcs.
1.4756 €
650 pcs.
1.1781 €
1300 pcs.
1.0948 €
2600 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores EFD25, type TDK/Epcos B66421.

With flattened, lowered center leg for particularly flat transformer types, made of silicon ferrite materials (data is provided in the table at the end of the core section); Basic dimensions of a finished transformer/signal transformer: L 29.3, W 27.3, H 12.5, g 0.3 mm. Single item supply; two items required per core kit.

Technical attributes (type, AL value, material type, design): B66421GX187, 2000 nH, N87, without air gap

Technical specifications
AL value 2000 nH
Width 9.1 mm
Height 12.5 mm
Core shape EFD
Length 25 mm
Air gap no air gap
Material N87
Tolerance -20/+30 %
Logistics
Country of origin IN
Customs tariff number 85049011
Original Packaging Bulk with 650 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes