B66413G0000X187 | EPCOS

EFD core, N87, 780 nH, -20/+30 %, (L x W x H) 15 x 4.65 x 7.5 mm, B66413G0000X187

Order No.: 83D5502
EAN: 4099889059229
MPN:
B66413G0000X187
B66413GX187
Series: B664x
EPCOS
B66413G0000X187 EPCOS Ferrite cores Image 1
B66413G0000X187 EPCOS Ferrite cores Image 2
B66413G0000X187 EPCOS Ferrite cores Image 3
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 5,614 pcs.
Leadtime: On Request **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7973 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores EFD15, type TDK/Epcos B66413.

With flattened, lowered center leg for particularly flat transformer types, made of silicon ferrite materials (data is provided in the table at the end of the core section); Basic dimensions of a finished transformer or signal transformer: L 19.3, W 17, H 8.0 mm, without air gap. Single item supply; two items required per core kit.

Technical attributes (type, AL value, material): B66413GX187, 780 nH, N87

Technical specifications
AL value 780 nH
Width 4.65 mm
Height 7.5 mm
Core shape EFD
Length 15 mm
Air gap no air gap
Material N87
Tolerance -20/+30 %
Logistics
Country of origin IN
Customs tariff number 85049011
Original Packaging Bulk with 1,920 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes