B66311G0250X187 | EPCOS

E core, N87, 171 nH, (L x W x H) 20.4 x 10.1 x 4.9 mm

Order No.: 83D2214
EAN: 4099889056563
MPN:
B66311G0250X187
B66311G250X187
Series: B66311
EPCOS
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5880 pcs.
0.5355 €

E core, B66311G0250X187, EPCOS

E core witha AL value 171 nH, material N87

Technical specifications
AL value 171 nH
Width 10.1 mm
Height 4.9 mm
Core shape E
Length 20.4 mm
Air gap 0.25 mm
Material N87
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Tray with 1,470 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
AL value
Width
Tolerance
Air gap
Height
Length
Core shape
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Width
Tolerance
Air gap
Height
Length
Core shape
E core, N27, 227 nH, ±0.25 %, (L x W x H) 20.4 x 10.1 x 4.9 mm
Order No.:
 83D784
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66311G0170X127
Available: 453 pcs. Leadtime: 16 Weeks **
Total Price: 9.16 € *
10 pcs.
0.9163 €
50 pcs.
0.7973 €
250 pcs.
0.7021 €
N27
227 nH
10.1 mm
±0.25 %
0.17 mm
4.9 mm
20.4 mm
E
E core, N27, 1300 nH, -20/+30 %, (L x W x H) 20.4 x 5.9 x 10.1 mm
Order No.:
 83D780
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66311G0000X127
Available: 10,694 pcs. Leadtime: 16 Weeks **
Total Price: 0.69 € *
1 pcs.
0.6902 €
25 pcs.
0.5474 €
100 pcs.
0.4641 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
N27
1300 nH
5.9 mm
-20/+30 %
no air gap
10.1 mm
20.4 mm
E
E core, N27, 363 nH, (L x W x H) 20.4 x 10.1 x 4.9 mm
Order No.:
 83D782
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66311G0090X127
Available: 1,320 pcs. Leadtime: 16 Weeks **
Total Price: 1.50 € *
1 pcs.
1.4994 €
10 pcs.
0.9401 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
N27
363 nH
10.1 mm
0.09 mm
4.9 mm
20.4 mm
E
E core, N27, 171 nH, (L x W x H) 20.4 x 10.1 x 4.9 mm
Order No.:
 83D785
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66311G0250X127
Available: 5,463 pcs. Leadtime: 16 Weeks **
Total Price: 9.40 € *
10 pcs.
0.9401 €
50 pcs.
0.8211 €
250 pcs.
0.7140 €
N27
171 nH
10.1 mm
0.25 mm
4.9 mm
20.4 mm
E