B66319G0340X127 | EPCOS

E core, N27, 195 nH, (L x W x H) 30 x 15.2 x 7.3 mm, B66319G0340X127

Order No.: 83D876
EAN: 4099889059618
MPN:
B66319G0340X127
B66319G340X127
Series: B66319
EPCOS
B66319G0340X127 EPCOS Ferrite cores Image 1
B66319G0340X127 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 116 pcs.
Leadtime: On Request **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
1.4756 €
50 pcs.
1.2971 €
250 pcs.
1.1186 €
850 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores E30/15/7, type TDK/Epcos B66319.

Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g) to obtain the specified AL value.

Technical attributes (type, dimension g, AL value, material type): B66319G340X127, 0.34 mm, 195 nH, N27

Technical specifications
AL value 195 nH
Width 15.2 mm
Height 7.3 mm
Core shape E
Length 30 mm
Air gap 0.34 mm
Material N27
Logistics
Country of origin IN
Customs tariff number 85049011
Original Packaging Carton with 850 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes