B66367G0000X127 | EPCOS

ETD core, N27, 3700 nH, (L x W x H) 48.5 x 16.7 x 24.9 mm

Order No.: 83D5350
EAN: 4099889059120
MPN:
B66367G0000X127
B66367GX127
Series: B663x
EPCOS
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
3.0821 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
240 pcs.
3.0821 €
1200 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

E cores ETD49, type TDK/Epcos B66367.

To IEC61185. With optimized weight/volume/power ratio. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section. The corresponding core without air gap (dimension g = 0) must be ordered along with the gapped core (dimension g). Both cores will produce the specified AL reference value; Basic dimensions of a finished transformer/transponder: L 58, W 55, H 43.5 mm.

Technical attributes (type, dimension g, AL value, material type): B66367GX127, 0 mm, 3700 nH, N27

Technical specifications
AL value 3700 nH
Width 16.7 mm
Height 24.9 mm
Core shape ETD
Length 48.5 mm
Air gap no air gap
Material N27
Logistics
Country of origin IN
Customs tariff number 85049011
Original Packaging Bulk with 120 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Yoke for ETD core
Image may differ

Order No.:

 83D5380

Manufacturer SKU:

 B66368A2000X000

 

Available: 654 pcs. Leadtime: 29 Weeks **
0.86 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.8568 €
100 pcs.
0.6902 €
200 pcs.
0.6545 €

Order No.:

 83D5370

Manufacturer SKU:

 B66368W1020T001

 

Available: 184 pcs. Leadtime: 34 Weeks **
3.20 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2011 €
10 pcs.
2.8203 €
100 pcs.
2.5466 €
250 pcs.
2.3205 €
1000 pcs.
2.1182 €
Variations
Material
AL value
Width
Air gap
Height
Length
Tolerance
Core shape
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Width
Air gap
Height
Length
Tolerance
Core shape
ETD core, N87, 525 nH, (L x W x H) 48.5 x 24.9 x 16.7 mm
Order No.:
 83D5358
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66367G0500X187
Available: 445 pcs. Leadtime: 15 Weeks **
Total Price: 5.59 € *
1 pcs.
5.5930 €
10 pcs.
4.9266 €
120 pcs.
4.3197 €
240 pcs.
4.1412 €
960 pcs.
3.8675 €
N87
525 nH
24.9 mm
0.5 mm
16.7 mm
48.5 mm
ETD
ETD core, N87, 3800 nH, -20/+30 %, (L x W x H) 48.5 x 16.7 x 24.9 mm
Order No.:
 83D5356
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66367G0000X187
Available: 140 pcs. Leadtime: 8 Weeks **
Total Price: 5.34 € *
1 pcs.
5.3431 €
10 pcs.
4.7124 €
120 pcs.
4.1174 €
240 pcs.
3.9746 €
960 pcs.
3.7128 €
N87
3800 nH
16.7 mm
no air gap
24.9 mm
48.5 mm
-20/+30 %
ETD
ETD core, N27, 3700 nH, (L x W x H) 48.5 x 16.7 x 24.9 mm
Order No.:
 83D5350
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66367G0000X127
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 3.08 € *
240 pcs.
3.0821 €
1200 pcs.
2.8798 €
N27
3700 nH
16.7 mm
no air gap
24.9 mm
48.5 mm
ETD
ETD core, N87, 314 nH, (L x W x H) 48.5 x 24.9 x 16.7 mm
Order No.:
 83D5360
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66367G1000X187
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 3.71 € *
240 pcs.
3.7128 €
1200 pcs.
3.4867 €
N87
314 nH
24.9 mm
1 mm
16.7 mm
48.5 mm
ETD