AK-320300-020-S | DIGITUS

Adapter cable, 2 m, black, DVI-I plug (24+5) to HD-D-SUB plug, AK-320300-020-S

Order No.: 13M4249
EAN: 4016032298526
MPN:
AK-320300-020-S
DIGITUS
AK-320300-020-S DIGITUS Display Cables
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Available: 1 pcs.
Available in 7 Days: 300 pcs.
Leadtime: 1 Week **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
5 pcs.
7.3899 €
10 pcs.
6.9496 €
25 pcs.
6.5212 €
50 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

DVI cables, type Assmann AK .

Cable compliant with UL 20276, with molded connectors, ferrite filter and knurled screws at both ends.

DVI to VGA cables.

Technical attributes (type, connectors (plug, female, HDSUB/high-density sub-D), length): AK-320300-020-S, DVI-D (24+5) male/15-pole HDSUB male, 2.0 m

Technical specifications
Connection (1) DVI-I plug (24+5)
Connection (2) HD-D-SUB plug
Version adapter cable
Colour black
Cable length 2 m
contact surface nickel-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes