PAV22SMS2F6N | GREATECS

Pushbutton, 1 pole, silver, illuminated  (green), 5 A/250 V, mounting Ø 22 mm, IP65, PAV22SMS2F6N

Order No.: 12G3302
EAN: 4099889192117
MPN:
PAV22SMS2F6N
Series: PAV22
GREATECS
default L
Image may differ
Unit Price (€ / pc.)
20.6465 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
20.6465 €

Pushbutton switch, PAV22SMS2F6N, GREATECS

Pushbutton switch, vandal-proof, momentary, 1NO1NC, flat actuator, solder termination, stainless steel, LED ring light 6V green, Protection class: IP 65 / IK10, Mounting dimension: 22 mm, Switching capacity: 250 VAC, Switching current: 5 A, Actuating force: 5.5 N, Actuating travel: 2.5 mm, Material: Stainless steel.

Technical specifications
Connection solder connection
Design round
Printed No
illuminated Yes
Installation diameter 22 mm
Actuator colour silver
Farbe der Beleuchtung green
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 5 A/250 V
Protection class IP65
Vandal-proof Yes
Logistics
Country of origin CN
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Latching switching function
illuminated
Farbe der Beleuchtung
Design
Breaking capacity
Actuator colour
contact surface
Pin number
Connection
Installation diameter
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
illuminated
Farbe der Beleuchtung
Design
Breaking capacity
Actuator colour
contact surface
Pin number
Connection
Installation diameter