Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Drucktaster

  • Recommended for outdoor applications, mitlitary and avionics equipment
  • with a superb tactile feedback
  • Gold contacts for tropical application

Order No. 12 G 2982

Manufacturer name

EOZ

Series

DJET

Manufacturer No.

17.17551.30

piece
Total

€ 139.87
Product coming soon
Delivery:

scale from 1 from 5 from 10
Price* per piece € 139.8726 € 131.1261 € 122.3796
product.detail.add.UNDEFINED

Technical features

spürbarem Druckpunkt
tastend
12 V
4.5 A

Manufacturer information

Manufacturer name EOZ
Series DJET
Manufacturer number 17.17551.30
Country of origin France
Customs tariff number 85365019
The above illustration may deviate

Push button, 1-polig, Installation diameter: 10 mm, Contact: Tropical gold, Functiion: ON-MOM, Design: Black mat, Electrical life: 100.000 operations. 

 Electrical: Specifications:

Operating Voltage: Tropical gold contacts 10 mV, 100 µA

Switch rating: 220 V - 1,5 A, 110 V - 2,5 A, 48 V - 1 A, 24 V - 2,25 A, 12 V - 4,5 A 

  • Conformities

    RoHS compliant (08.06.2011)
    English
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions
Related products