17.17252.30 | EOZ

Pushbutton, 1 pole, black, unlit , 4.5 A/12 V, mounting Ø 10 mm, IP67, 17.17252.30

Order No.: 12G2981
EAN: 4099889190434
MPN:
17.17252.30
Series: DJET
EOZ
17.17252.30 EOZ Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
89.9164 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
89.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
89.9164 €

Push button, 1-polig, Installation diameter: 10 mm, Contact: tropical gold, Functiion: ON-MOM, Design: Black mat, Protection: IP 67, front sealing, Electrical life: 100.000 operations.

Electrical: Specifications:

Operating Voltage: Tropicla gold contacts 10 mV, 100 µA

Switch rating: 220 V - 1,5 A, 110 V - 2,5 A, 48 V - 1 A, 24 V - 2,25 A, 12 V - 4,5 A

Technical specifications
Connection solder connection
Design round
Printed No
illuminated No
Installation diameter 10 mm
Actuator colour black
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 4.5 A/12 V
Protection class IP67
Vandal-proof No
Logistics
Country of origin FR
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes