FL12LW5 | EOZ

Pushbutton, 1 pole, black, illuminated  (white), 0.4 A/32 V, mounting Ø 12 mm, IP67, FL12LW5

Order No.: 12G1914
EAN: 4099889188684
MPN:
FL12LW5
Series: FL
EOZ
FL12LW5 EOZ Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
12.0071 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
12.0071 €

Pushbutton, FL12LW5, EOZ

Push button white, illuminated, Mounting diameter: 12 mm

Technical specifications
Connection plug-in connection
Design round
Printed No
illuminated Yes
Installation diameter 12 mm
Actuator colour black
Farbe der Beleuchtung white
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.4 A/32 V
Protection class IP67
Vandal-proof No
Logistics
Country of origin FR
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes