FL12NY | EOZ
Pushbutton, 1 pole, yellow, unlit , 0.4 A/32 V, mounting Ø 12 mm, IP67, FL12NY
Unit Price (€ / pc.)
8.0087 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pushbutton, FL12NY, EOZ
Push button yellow, not illuminated, Mounting diameter: 12 mm
Technical specifications
Connection | plug-in connection | |
Design | round | |
Printed | No | |
illuminated | No | |
Installation diameter | 12 mm | |
Actuator colour | yellow | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | groping | |
Breaking capacity | 0.4 A/32 V | |
Protection class | IP67 | |
Vandal-proof | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |