FLUKE 718 1G | Fluke

Fluke Pressure calibrator, FLUKE 718 1G, 2547148

Order No.: 27K1389
EAN: 0095969327640
MPN:
FLUKE 718 1G
2547148
Series: Fluke 718
Fluke
FLUKE 718 1G Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
4,796.89 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,796.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,796.89 €

Pressure calibrator, 2547148, Fluke

The Fluke 718 Series of pressure calibrators (includes 4 models) provides a complete pressure calibration solution for transmitters, meters and switches. These compact pressure calibration solutions are barely one-third the size of comparable instruments and weigh only one kilogram. The pump features a unique design that is easy to clean. This protects the pump from damage and allows it to be serviced without removal, even in the field.

Features

  • Pressure and loop current measurement for calibrating and maintaining virtually any pressure device
  • The integrated pump can be easily cleaned if it accidentally comes into contact with liquids. This reduces operating and maintenance costs and allows the pump to be serviced in the field.
  • Percent deviation calculation for quick pass/fail testing in the field.
Technical specifications
Resolution 0.001 mbar
Version Pressure calibrator
Accuracy 0.015 %
max. operating temperature 55 °C
measurement range -68.9 mbar to 68.9 bar
min. operating temperature -10 °C
Relative Humidity Range 35 % to 95 %
Logistics
Country of origin CN
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes