FLUKE 721EX-1605 | Fluke
Fluke Pressure calibrator, FLUKE 721EX-1605, 4353348
Pressure Calibrator, 4353348, Fluke
The Fluke 721Ex pressure calibrator is the ideal instrument for calibrating and measuring gas detection instruments and meters for hazardous areas. Thanks to the two separate pressure sensors, you can measure static pressure and differential pressure simultaneously with one instrument.
Features
- Ideal for pressure calibration of gas measuring instruments and meters
- Pt100 RTD input for temperature measurement (probe optional)
- Switch test on both pressure inputs
Resolution | 0.01 psi, 0.001 bar | |
Version | Pressure calibrator | |
Accuracy | ±0.025 % | |
max. operating temperature | 45 °C | |
measurement range | -12 to 500 psi, -0.83 to 34.5 bar | |
min. operating temperature | -10 °C |
Customs tariff number | 90262020 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |