FLUKE 721EX-1610 | Fluke

Fluke Pressure calibrator, FLUKE 721EX-1610, 4353382

Order No.: 27K0571
EAN: 0095969673969
MPN:
FLUKE 721EX-1610
4353382
Series: FLUKE 721EX
Fluke
FLUKE 721EX-1610 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
3,565.24 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,565.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,565.24 €

Pressure Calibrator, 4353382, Fluke

The Fluke 721Ex pressure calibrator is the ideal instrument for calibrating and measuring gas detection instruments and meters for hazardous areas. Thanks to the two separate pressure sensors, you can measure static pressure and differential pressure simultaneously with one device.

Features

  • Ideal for pressure calibration of gas measuring instruments and meters
  • Pt100 RTD input for temperature measurement (probe optional)
  • Switch test on both pressure inputs
Technical specifications
Resolution 0.01 psi, 0.001 bar
Version Pressure calibrator
Accuracy ±0.025 %
max. operating temperature 45 °C
measurement range -12 to 500 psi, -0.83 to 34.5 bar
min. operating temperature -10 °C
Logistics
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes