FLUKE 721EX-3605 | Fluke

Fluke Pressure calibrator, FLUKE 721EX-3605, 4353353

Order No.: 27K0565
EAN: 0095969673938
MPN:
FLUKE 721EX-3605
4353353
Series: FLUKE 721EX
Fluke
FLUKE 721EX-3605 Fluke Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
3,565.24 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,565.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,565.24 €

Pressure Calibrator, 4353353, Fluke

The Fluke 721Ex pressure calibrator is the ideal instrument for calibrations and measurements on gas measuring instruments and meters for hazardous areas. Thanks to the two separate pressure sensors, you can measure static pressure and differential pressure simultaneously with one instrument.

Features

  • Ideal for pressure calibration of gas measuring instruments and meters
  • Pt100 RTD input for temperature measurement (probe optional)
  • Switch test on both pressure inputs
Technical specifications
Resolution 0.01 psi, 0.001 bar
Version Pressure calibrator
Accuracy ±0.025 %
max. operating temperature 45 °C
measurement range -12 to 500 psi, -0.83 to 34.5 bar
min. operating temperature -10 °C
Logistics
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes