FLUKE 718EX 100G | Fluke
Fluke Pressure calibrator, FLUKE 718EX 100G, 2096322
Unit Price (€ / pc.)
6,059.48 € *
Available: 0 pcs.
Leadtime: On Request **
Pressure calibrator, 2096322, Fluke
The Fluke 718Ex Intrinsically Safe Pressure Calibrator is a powerful portable tool for use in hazardous locations.
Features
- ATEX compliant according to II 1G Ex ia IIC T4
- Built-in pressure/vacuum pump with fine adjustment and drain valve
- Ranges of 30, 100 and 300 psi (2, 7 and 20 bar)
- Pressure measurement with accuracy up to 0.05% of full scale with internal pressure sensor
Technical specifications
Resolution | 0.001 bar | |
Version | Pressure calibrator | |
Accuracy | ±0.05 % | |
max. operating temperature | 55 °C | |
measurement range | -830 mbar to 2 bar | |
min. operating temperature | -10 °C | |
Relative Humidity Range | 35 % to 95 % |
Download
Logistics
Country of origin | US |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |